
TV07RB1332S
Standard Circular Connector JAM NUT RECEPT CRIMP CONT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
32 Can be Built
Build Time: 20 Days
32 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 300,60 € | 300,60 € | |
| 278,73 € | 2.787,30 € | |
| 275,97 € | 6.899,25 € | |
| 273,24 € | 13.662,00 € | |
| 270,54 € | 27.054,00 € |
Need more?
My Notes
Sign into see notes.