
TV07RW1720P
Standard Circular Connector STRAIGHT PLUG SZ 17
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,16 € | 88,16 € | |
| 73,47 € | 7.347,00 € | |
| 72,00 € | 36.000,00 € | |
| 69,23 € | 69.230,00 € | |
| 67,92 € | 169.800,00 € | |
| 65,45 € | 327.250,00 € | |
| 64,81 € | 648.100,00 € | |
| 64,16 € | 1.604.000,00 € |
Need more?
Sign in to add notes