Reference Only

TV07RW1917PLC

Standard Circular Connector JAM NUT RECEPT CRIMP CONT.

Manufacturer:

Mfr Part:
TV07RW1917PLC

TTI Part:
TV07RW1917PLC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Contact GenderPin (Male)
Shell Size19
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
PackagingBulk
Contact MaterialCopper Alloy
Insert Arrangement19-17
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleJam Nut
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

0In Stock

74 Can be Built
Build Time: 15 Days
74 can be built in 15 Days
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes