
TV07WLI1535PA
Standard Circular Connector JAM NUT RECEPTACLE ODC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Panel Mount | |
| Packaging | Box | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
266 Can be Built
Build Time: 35 Days
266 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,83 € | 76,83 € | |
| 55,69 € | 278,45 € | |
| 52,60 € | 526,00 € | |
| 52,08 € | 1.302,00 € | |
| 51,56 € | 2.578,00 € | |
| 51,05 € | 5.105,00 € |
Need more?
My Notes
Sign into see notes.