
TV07ZN0909SAF312
Standard Circular Connector JAM NUT RECEPT BLACK ZINC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8 Can be Built
Build Time: 15 Days
8 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 161,72 € | 808,60 € | |
| 154,84 € | 1.548,40 € | |
| 148,52 € | 3.713,00 € | |
| 147,05 € | 7.352,50 € | |
| 145,59 € | 14.559,00 € |
Need more?
Sign in to add notes