
TV07ZN0909SF312
Standard Circular Connector JAM NUT RECEPT BLACK ZINC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
12 Can be Built
Build Time: 15 Days
12 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 160,15 € | 160,15 € | |
| 153,34 € | 1.533,40 € | |
| 147,08 € | 3.677,00 € | |
| 145,62 € | 7.281,00 € | |
| 144,18 € | 14.418,00 € |
Need more?
Sign in to add notes