Reference Only
TV07ZN0998P
Standard Circular Connector JAM NUT RECEPT GREEN ZINC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 9 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Insert Arrangement | 9-98 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Black Zinc Nickel | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
1.116 Can be Built
Build Time: 20 Days
1.116 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,51 € | 68,51 € | |
| 52,01 € | 520,10 € | |
| 49,80 € | 1.245,00 € | |
| 47,76 € | 2.388,00 € | |
| 47,29 € | 4.729,00 € |
Need more?
My Notes
Sign into see notes.