Reference Only
TV07ZN1326P
Standard Circular Connector JAM NUT RECEPT GREEN ZINC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 13 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A, 23 A | |
| Insert Arrangement | 13-26 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Black Zinc Nickel | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 400 VAC, 550 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
34 Can be Built
Build Time: 20 Days
34 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,53 € | 80,53 € | |
| 71,58 € | 715,80 € | |
| 68,54 € | 1.713,50 € | |
| 65,74 € | 3.287,00 € | |
| 65,09 € | 6.509,00 € |
Need more?
My Notes
Sign into see notes.