Reference Only
TV07ZNCI0935SF059
Standard Circular Connector JAM NUT RECEPTACLE SZ 09 BZN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
16 Can be Built
Build Time: 20 Days
16 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,73 € | 108,73 € | |
| 84,94 € | 849,40 € | |
| 65,34 € | 1.633,50 € | |
| 64,69 € | 3.234,50 € | |
| 64,05 € | 6.405,00 € |
Need more?
My Notes
Sign into see notes.