
TVS06RB0998S
Standard Circular Connector STRAIGHT PLUG SZ 09-98 BRONZE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,86 € | 100,86 € | |
| 84,05 € | 420,25 € | |
| 74,71 € | 747,10 € | |
| 71,53 € | 1.788,25 € | |
| 68,61 € | 3.430,50 € | |
| 67,92 € | 6.792,00 € |
Need more?
My Notes
Sign into see notes.