
TVS06RB1505SB
Standard Circular Connector STRAIGHT PLUG SZ 15-05 BRONZE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3 Can be Built
Build Time: 20 Days
3 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,46 € | 121,46 € | |
| 106,72 € | 1.067,20 € | |
| 102,36 € | 2.559,00 € | |
| 101,35 € | 5.067,50 € | |
| 100,34 € | 10.034,00 € |
Need more?
My Notes
Sign into see notes.