
TVS06RB1515P
Standard Circular Connector STRAIGHT PLUG SZ 15-15 BRONZE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
137 Can be Built
Build Time: 35 Days
137 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,37 € | 139,37 € | |
| 107,81 € | 539,05 € | |
| 100,00 € | 1.000,00 € | |
| 99,01 € | 2.475,25 € | |
| 98,03 € | 4.901,50 € | |
| 97,06 € | 9.706,00 € |
Need more?
My Notes
Sign into see notes.