TVS06RF1535PE Amphenol Socapex

TVS06RF1535PE

Standard Circular Connector STRAIGHT PLUG

Manufacturer:

Mfr Part:
TVS06RF1535PE

TTI Part:
TVS06RF1535PE

EDA / CAD Models

Alternate Part Number

D38999/26FD35PE

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions37 Position
Contact GenderPin (Male)
Shell Size15
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
PackagingBulk
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement15-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

17 Can be Built
Build Time: 20 Days
17 can be built in 20 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
109,83 €109,83 €
83,19 €415,95 €
73,95 €739,50 €
70,80 €1.770,00 €
Need more?

My Notes

Sign into see notes.