CAHVCO450CT050 Amphenol

CAHVCO450CT050

EV Charging Cables

Manufacturer:

Mfr Part:
CAHVCO450CT050

TTI Part:
CAHVCO450CT050

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Charging Cables
TypeDC Charging Cable
Cable Length5 m
Current Rating450 A
IP RatingIP55
SeriesCAHVCO
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
PackagingBulk
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
TARIC8544300089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.