
HN0201500461U
Amphenol 1.5 MM FEM CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Amphenol | |
| Unit Of Measure | Spool | |
| Packaging | Spool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 594,62 € | 594,62 € | |
| 546,08 € | 5.460,80 € | |
| 540,67 € | 13.516,75 € | |
| 535,16 € | 26.758,00 € |
Need more?
Sign in to add notes