Reference Only
T2860
Crimpers / Crimping Tools Standard Termination Tool for XLR Series Cable Connectors IDC Solder
Datasheet
T2860 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Termination Tool | |
| For Use With | AC series XLR cable connectors | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | XLR, Termination Tool | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 152,19 € | 152,19 € | |
| 146,69 € | 733,45 € |
Need more?
Sign in to add notes