Reference Only
ZN0101500462
Circular DIN Connectors MALE/STAMPED CONTACTS/GOLDPLAT
Datasheet
ZN0101500462U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Contacts | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | C091D+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5 / Multiples: 5)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 115,64 € | 578,20 € | |
| 110,72 € | 1.107,20 € | |
| 106,20 € | 2.655,00 € | |
| 105,15 € | 5.257,50 € |
Need more?
Sign in to add notes