Reference Only

191-2801-137

End of Life
Flat Cables 37 Conductors 28 AWG PRICE PER FOOT

Manufacturer:

Mfr Part:
REEL = 100FT

TTI Part:
191-2801-137

Alternate Part Number

3365/37

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors37 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
Voltage Rating300 V
Cable Length304.8 mm (12 in)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Series191-2801
PackagingSpool
Unit Of MeasureSpool
Current Rating1 A
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
TradenameSpectra-Zip
Part # Aliases608-7137

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
Sign in to add notes