Reference Only
FLSC40252000
Lighting Connectors DOME COVER 40 MM DIA 25MM HIGH
Datasheet
FLSC40252000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Series | FLS | |
| Packaging | Tray | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 9405920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 420 / Multiples: 420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,58 € | 663,60 € |
Need more?
Sign in to add notes