Reference Only
L177DFEG09SOL2RM5
D-Sub Standard Connectors D-SUB
Datasheet
L177DFEG09SOL2RM5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,03 € | 451,50 € | |
| 7,53 € | 753,00 € | |
| 6,96 € | 1.392,00 € | |
| 6,89 € | 2.756,00 € | |
| 6,82 € | 4.092,00 € | |
| 6,76 € | 6.760,00 € | |
| 6,69 € | 10.704,00 € | |
| 6,62 € | 21.184,00 € |
Need more?
Sign in to add notes