Reference Only
L17D20419X
D-Sub Tools & Hardware Lock D-Sub Accessory
Datasheet
L17D20419X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Assembly | |
| For Use With | D-Sub Connectors | |
| Packaging | Kit | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318190090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,40 € | 6,80 € | |
| 3,15 € | 31,50 € | |
| 2,88 € | 576,00 € | |
| 2,86 € | 1.144,00 € | |
| 2,83 € | 1.698,00 € | |
| 2,73 € | 2.730,00 € | |
| 2,71 € | 4.336,00 € | |
| 2,68 € | 6.968,00 € |
Need more?
Sign in to add notes