Reference Only

L17HTHES4F1TTI

D-Sub Standard Connectors D SUB HIGH TEMP RGHT ANGL

Manufacturer:

Mfr Part:
L17HTHES4F1TTI

TTI Part:
L17HTHES4F1TTI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Number of Rows2 Row
Shell Size1 (E)
FilteredUnfiltered
PackagingReel
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes