Reference Only
L17HTNEHPOL2RM81C
D-Sub Standard Connectors 9P MALE AU FLASH RA PCB HI TEMP
Datasheet
L17HTNEHPOL2RM81C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.053In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.053 / Multiples: 1.053)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,98 € | 1.031,94 € | |
| 0,96 € | 2.021,76 € | |
| 0,94 € | 3.959,28 € |
Need more?
My Notes
Sign into see notes.