
L77DFA15S1ATN
D-Sub Standard Connectors D-SUB
Datasheet
L77DFA15S1ATN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 2 (A) | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
3.600 expected 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,87 € | 493,50 € | |
| 8,22 € | 1.644,00 € | |
| 8,14 € | 3.256,00 € | |
| 8,06 € | 4.836,00 € | |
| 7,87 € | 7.870,00 € | |
| 7,79 € | 12.464,00 € | |
| 7,71 € | 24.672,00 € |
Need more?
Sign in to add notes