Reference Only
L77SDEG09SOL2RM5
D-Sub Standard Connectors D-SUB
Datasheet
L77SDEG09SOL2RM5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
360 expected 19-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 109,80 € | |
| 1,05 € | 189,00 € | |
| 1,04 € | 374,40 € | |
| 1,02 € | 550,80 € | |
| 0,97 € | 1.047,60 € | |
| 0,96 € | 1.728,00 € | |
| 0,95 € | 2.736,00 € |
Need more?
Sign in to add notes