Reference Only
L77TWB9W4SEP3SV4RRM6
D-Sub Mixed Contact Connectors 9W4 Sz B R/A Socket 20-40A Power/Signal
Manufacturer:
Mfr Part: L77TWB9W4SEP3SV4RRM6
TTI Part: L77TWB9W4SEP3SV4RRM6
Datasheet
L77TWB9W4SEP3SV4RRM6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 9W4 | |
| Packaging | Tray | |
| Filtered | Unfiltered | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,73 € | 2.346,00 € |
Need more?
My Notes
Sign into see notes.