Reference Only
MSPEC2L0A7510
Ethernet Cables / Networking Cables SPE CABLE ASSEMBLY IP20 PLUG
Datasheet
MSPEC2L0A7510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 750 mm (29.528 in) | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| Housing Material | Thermoplastic (TP) | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | MSPE | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,02 € | 1.562,40 € |
Need more?
Sign in to add notes