Reference Only
ND9ACJ250AN
Ethernet Cables / Networking Cables ix Industrial Cable, ix Upward Cabling to RJ45 Keystone Jack, Type A key, 0.5m, 26AWG 8 Wire Cable, PCV, Cat 6A, Gold 8u"
Datasheet
ND9ACJ250AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Ethernet Cable | |
| Connector End A | IX | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 50 cm | |
| Wire Gauge - AWG | 26 AWG | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Current Rating | 1.5 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | ND9 | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrial | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,91 € | 2.749,20 € |
Need more?
Sign in to add notes