Reference Only
UE36D1620005A4A
I/O Connectors 1X1 QSFP-DD CAGE
Datasheet
UE36D1620005A4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | QSFP Connectors | |
| Voltage Rating | 30 VDC | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Series | QSFP DD | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Data Rate | 56 Gb/s | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Cage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,38 € | 5.462,40 € |
Need more?
Sign in to add notes