Reference Only

106462103

Toggle Switches DPDT ON-ON 10mm Ag

Manufacturer:

Mfr Part:
106462103

TTI Part:
106462103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - ON
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating3 A
Voltage Rating AC110 VAC
Voltage Rating DC24 VDC
Bushing SizeM10
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver
PackagingKit
Actuator Length11 mm
Actuator StyleStandard Round
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes