Reference Only
1212C6
Pushbutton Switches - Industrial SPST-NC ON-MOM 3A 125VAC
Datasheet
1212C6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 8 A | |
| Termination Style | Solder Lug | |
| Series | 1200 | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,07 € | 162,80 € | |
| 3,73 € | 298,40 € | |
| 3,68 € | 441,60 € | |
| 3,63 € | 1.016,40 € | |
| 3,59 € | 1.866,80 € | |
| 3,40 € | 3.400,00 € | |
| 3,36 € | 8.467,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes