Reference Only
1213A2
Pushbutton Switches - Industrial SLDER LUG/QCK CONECT CLSD / SLVR CONTACT
Datasheet
1213A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 8 A | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide (PA) | |
| Series | 1200 | |
| Actuator Style | Plunger | |
| Contact Plating | Silver | |
| Life | 10000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
2.080 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,07 € | 202,80 € | |
| 4,45 € | 356,00 € | |
| 4,26 € | 511,20 € | |
| 4,06 € | 1.136,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes