Reference Only
1213C3
Pushbutton Switches - Industrial SPST-NO OFF-MOM 3A 125VAC
Datasheet
1213C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 3 A | |
| Termination Style | Solder Lug | |
| Series | 1200 | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,31 € | 7,31 € | |
| 6,09 € | 243,60 € | |
| 5,64 € | 676,80 € | |
| 4,80 € | 4.800,00 € | |
| 4,76 € | 7.616,00 € | |
| 4,71 € | 11.775,00 € | |
| 4,66 € | 23.300,00 € | |
| 4,62 € | 46.200,00 € |
Need more?
Sign in to add notes