Reference Only
12146AGK
Toggle Switches TOGGLE SW DPDT 4A 30V
Datasheet
12146AGK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Bat | |
| Series | 12000 | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
300 expected on from 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,88 € | 259,40 € | |
| 50,82 € | 508,20 € | |
| 50,10 € | 1.252,50 € | |
| 49,60 € | 2.480,00 € | |
| 49,11 € | 4.911,00 € | |
| 48,63 € | 12.157,50 € | |
| 48,14 € | 24.070,00 € | |
| 46,94 € | 46.940,00 € |
Need more?
Sign in to add notes