Reference Only
12147AGK
Toggle Switches TOGGLE SWITCH 12000
Datasheet
12147AGK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Bat | |
| Series | 12000 | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,23 € | 341,15 € | |
| 63,30 € | 633,00 € | |
| 61,51 € | 1.537,75 € | |
| 60,70 € | 3.035,00 € | |
| 58,83 € | 5.883,00 € | |
| 57,94 € | 28.970,00 € | |
| 55,47 € | 55.470,00 € |
Need more?
Sign in to add notes