Reference Only
12147AGX408
Toggle Switches TOGGLE SWITCH 12000 SERIES
Datasheet
12147AGX408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Bat | |
| Series | 12000 | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,82 € | 349,10 € | |
| 63,95 € | 639,50 € | |
| 61,22 € | 1.530,50 € | |
| 56,62 € | 2.831,00 € | |
| 53,69 € | 5.369,00 € | |
| 53,16 € | 26.580,00 € | |
| 52,63 € | 52.630,00 € |
Need more?
Sign in to add notes