
12148X778
Toggle Switches DBL POLE ON OFF MOM
Datasheet
12148X778 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Series | 12000X778 | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Life | 20000 Cycle | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 150,29 € | 150,29 € | |
| 144,62 € | 723,10 € | |
| 143,19 € | 1.431,90 € | |
| 141,77 € | 3.544,25 € | |
| 140,37 € | 7.018,50 € | |
| 138,98 € | 13.898,00 € | |
| 134,85 € | 67.425,00 € |
Need more?
Sign in to add notes