Reference Only
12246-2VX778
Toggle Switches TOGGLE SW DPDT 4A 28V
Datasheet
12246-2VX778 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Series | 12000 | |
| Packaging | Kit | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,74 € | 139,74 € | |
| 133,48 € | 667,40 € | |
| 132,14 € | 1.321,40 € | |
| 130,83 € | 3.270,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes