Reference Only
13435A
Pushbutton Switches - Industrial Profsnal quick-break momentary psh btn S
Datasheet
13435A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 4 A | |
| Termination Style | Solder Lug | |
| Housing Material | Diallyl Phthalate Resin | |
| Series | 13000 | |
| Actuator Style | Plunger | |
| Contact Plating | Silver | |
| Life | 50000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);bis(,-dimethylbenzyl) peroxide (80-43-3);2,5,7,10-Tetraoxa-6-silaundecane, 6-etheny |
Documents
Datasheet
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,75 € | 237,50 € | |
| 22,02 € | 1.101,00 € | |
| 21,08 € | 2.108,00 € | |
| 20,22 € | 5.055,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes