
13435AD2GK
Pushbutton Switches - Board Mount TOGGLE SWITCH
Datasheet
13435AD2GK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 13000 | |
| Illuminated | Non-Illuminated | |
| Termination Style | Solder Lug | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,25 € | 176,25 € | |
| 34,72 € | 347,20 € | |
| 34,02 € | 850,50 € | |
| 33,49 € | 1.674,50 € | |
| 26,51 € | 2.651,00 € | |
| 26,25 € | 6.562,50 € |
Need more?
Sign in to add notes