Reference Only
13435AD2K
Pushbutton Switches - Industrial PUSHBUTTON
Datasheet
13435AD2K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 4 A | |
| Termination Style | Solder Lug | |
| Series | 13000 | |
| Life | 20000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,53 € | 167,65 € | |
| 32,85 € | 328,50 € | |
| 32,16 € | 804,00 € | |
| 30,57 € | 1.528,50 € | |
| 27,89 € | 2.789,00 € | |
| 27,61 € | 13.805,00 € | |
| 27,34 € | 27.340,00 € | |
| 27,07 € | 67.675,00 € |
Need more?
Sign in to add notes