Reference Only
13445A
Pushbutton Switches - Industrial 4A 30VDC DPDT SldLug
Datasheet
13445A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 4 A | |
| Termination Style | Solder Lug | |
| Housing Material | Diallyl Phthalate Resin | |
| Series | 13000 | |
| Actuator Style | Plunger | |
| Contact Plating | Silver | |
| Life | 50000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
140In Stock
100 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,23 € | 141,15 € | |
| 27,95 € | 279,50 € | |
| 27,68 € | 692,00 € | |
| 27,40 € | 1.370,00 € | |
| 25,97 € | 2.597,00 € | |
| 25,71 € | 6.427,50 € |
Need more?
Sign in to add notes