Reference Only
13445A-4GX768
Pushbutton Switches - Board Mount TOGGLE SW
Datasheet
13445A-4GX768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 13000 | |
| Illuminated | Non-Illuminated | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,87 € | 269,35 € | |
| 52,52 € | 525,20 € | |
| 50,79 € | 1.269,75 € | |
| 49,23 € | 2.461,50 € | |
| 47,70 € | 4.770,00 € | |
| 46,34 € | 11.585,00 € |
Need more?
Sign in to add notes