Reference Only
1412NC6
Pushbutton Switches - Industrial PB SW 1412NC6
Datasheet
1412NC6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 3 A | |
| Cap Color | Red | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide (PA) | |
| Series | 1400N | |
| Actuator Length | 12 mm | |
| Actuator Material | Polyamide (PA) | |
| Color | Black | |
| Contact Plating | Gold | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount, Snap-In | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
420In Stock
3.000 expected 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,47 € | 268,20 € | |
| 3,97 € | 476,40 € | |
| 3,80 € | 1.140,00 € | |
| 3,75 € | 2.025,00 € | |
| 3,65 € | 3.723,00 € | |
| 3,60 € | 9.072,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes