Reference Only
1413NC2
Pushbutton Switches - Industrial Momentary psh btn NO
Datasheet
1413NC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 3 A | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide (PA) | |
| Series | 1400N | |
| Actuator Length | 12 mm | |
| Actuator Material | Polyamide (PA) | |
| Color | Black | |
| Contact Plating | Gold | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount, Snap-In | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,23 € | 253,80 € | |
| 3,59 € | 430,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes