Reference Only
1413NC3
Pushbutton Switches - Industrial SPST-NO 3A 12V GREEN
Datasheet
1413NC3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 3 A | |
| Cap Color | Green | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Silver | |
| Life | 10000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.740In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,68 € | 56,80 € | |
| 4,74 € | 284,40 € | |
| 3,98 € | 477,60 € | |
| 3,81 € | 1.905,00 € | |
| 3,65 € | 3.650,00 € | |
| 3,61 € | 9.025,00 € | |
| 3,58 € | 17.900,00 € | |
| 3,54 € | 35.400,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes