
1D16M1500
Joysticks COMPACT SWITCH JOYSTICK
Datasheet
1D16M1500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Switch Function | 8-Way Directional | |
| Output Type | Digital (Mechanical Switch) | |
| Actuator Style | Joystick | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6 A | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout | 22 mm Dia | |
| IP Rating | IP65 | |
| Series | 1D | |
| Packaging | Bulk | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8471607000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Chlorinated paraffins, C14-17 (85535-85-9);Shortchain Chlorinated Paraffins (C10 - |