Reference Only

1D27F1500

Joysticks FINGERTIPS JOYSTICK

Manufacturer:

Mfr Part:
1D27F1500

TTI Part:
1D27F1500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryJoysticks
ProductJoysticks
Type2-Axis
Switch Function8-Way Directional
Output TypeDigital (Mechanical Switch)
Actuator StyleJoystick
Voltage Rating250 VAC
Current Rating6 A
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
Mounting StylePanel Mount
Termination StyleSolder Lug
Panel Cutout22 mm Dia
IP RatingIP65
For Use WithMultimec Series
Series1D
PackagingBulk
Product TypeJoysticks
SubcategoryHuman Machine Interfaces

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8471607000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameChlorinated paraffins, C14-17 (85535-85-9);Shortchain Chlorinated Paraffins (C10 - C13) (85535-84-8)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes