Reference Only
1ZCS16LM11809
Switch Bezels / Switch Caps Keycap 1ZCS soft paint /laser
Datasheet
1ZCS16LM11809 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Round | |
| For Use With | Multimec Series | |
| Designed for | Multimec Series | |
| Color | White | |
| Series | 1ZCS | |
| Packaging | Bulk | |
| Illumination | Illuminated | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Tradename | Navimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |