Reference Only

206

Switch Bezels / Switch Caps SECURITY GUARD

Manufacturer:

Mfr Part:
206

TTI Part:
206

Datasheet

206 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeSecurity
For Use WithToggle Switches, 2-Position
Designed for12000, 3500, 600H, 6000 Series
PackagingTray
FeaturesLever returned then locked either in lower or in upper position
IlluminationNon-Illuminated
MaterialThermoset
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Boric acid (10043-35-3)

Documents

Datasheet

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes